
2299287-1 | |
|---|---|
DigiKey Part Number | A141406TR-ND - Tape & Reel (TR) A141406CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2299287-1 |
Description | POD-LOK 187 FLAG AWG 24-20 PTPBR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2299287-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Insulation Mating End Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Contact Material Brass |
Terminal Type Angled - 90°, Flag | Contact Finish Tin |
Gender Female | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.92700 | kr.19.27 |
| 25 | kr.1.80320 | kr.45.08 |
| 50 | kr.1.71680 | kr.85.84 |
| 100 | kr.1.63510 | kr.163.51 |
| 250 | kr.1.53252 | kr.383.13 |
| 500 | kr.1.45922 | kr.729.61 |
| 1.000 | kr.1.38947 | kr.1,389.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.1.34538 | kr.3,228.91 |
| 4.800 | kr.1.28116 | kr.6,149.57 |
| 7.200 | kr.1.24502 | kr.8,964.14 |
| 12.000 | kr.1.20096 | kr.14,411.52 |
| 16.800 | kr.1.17280 | kr.19,703.04 |
| 24.000 | kr.1.14366 | kr.27,447.84 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

