
229909-1 | |
|---|---|
DigiKey Part Number | A113178-ND |
Manufacturer | |
Manufacturer Product Number | 229909-1 |
Description | CONN BACKSHELL 50POS 90DEG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 229909-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.03700 | kr.60.37 |
| 25 | kr.5.65800 | kr.141.45 |
| 50 | kr.5.38700 | kr.269.35 |
| 100 | kr.5.12970 | kr.512.97 |
| 250 | kr.4.80808 | kr.1,202.02 |
| 500 | kr.4.57846 | kr.2,289.23 |
| 1.000 | kr.4.35981 | kr.4,359.81 |
| 2.500 | kr.4.08693 | kr.10,217.32 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |




