


2298721-3 | |
|---|---|
DigiKey Part Number | 17-2298721-3-ND |
Manufacturer | |
Manufacturer Product Number | 2298721-3 |
Description | 4POS,MATE-AX,SOC HSG ASSY,180DEG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2298721-3 Models |
Category | Accessory Type Housing |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Features 4 Positions, Code C |
Part Status Active | Color Blue |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.19100 | kr.41.91 |
| 25 | kr.3.92840 | kr.98.21 |
| 50 | kr.3.74060 | kr.187.03 |
| 100 | kr.3.56180 | kr.356.18 |
| 250 | kr.3.33840 | kr.834.60 |
| 500 | kr.3.17874 | kr.1,589.37 |
| 1.000 | kr.3.02697 | kr.3,026.97 |
| 2.500 | kr.2.83740 | kr.7,093.50 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |





