2296205-8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 27.777
Unit Price: kr.10.90000

Parametric Equivalent


Molex
In Stock: 2.663
Unit Price: kr.6.74000

Parametric Equivalent


Molex
In Stock: 3.616
Unit Price: kr.14.51000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.6.05465
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 2.052
Unit Price: kr.1.16000
Datasheet

Parametric Equivalent


Molex
In Stock: 353
Unit Price: kr.5.87000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.4.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.7.87000
Datasheet
8 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2296205-8

DigiKey Part Number
17-2296205-8-ND
Manufacturer
Manufacturer Product Number
2296205-8
Description
8P RCPT VAL-U-LOK GWT/V0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2296205-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.32000kr.2.32
10kr.1.94800kr.19.48
25kr.1.82680kr.45.67
50kr.1.73900kr.86.95
100kr.1.65510kr.165.51
250kr.1.55136kr.387.84
500kr.1.47706kr.738.53
1.000kr.1.40649kr.1,406.49
2.500kr.1.31838kr.3,295.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.32000
Unit Price with VAT:kr.2.90000