20 Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2295782-1

DigiKey Part Number
A125151TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2295782-1
Description
CONN MICRO SD/NANO SIM CARD
Customer Reference
Detailed Description
20 Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2295782-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide, Switch
Packaging
Tape & Reel (TR)
Height Above Board
0.060" (1.52mm)
Part Status
Obsolete
Mounting Feature
Normal, Standard - Top
Card Type
Combo - microSD™, NANO SIM
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Connector
Base Product Number
Insertion, Removal Method
Push In, Pull Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.519 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.519In Stock
Ships from WEC