
2293895-1 | |
|---|---|
DigiKey Part Number | A125153TR-ND - Tape & Reel (TR) A125153CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2293895-1 |
Description | CONN QC RCPT 14-17AWG .187 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2293895-1 Models |
Category | Length - Overall 0.591" (15.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) / 0.020" (0.51mm) | Base Product Number |
Tab Length 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.52600 | kr.5.26 |
| 25 | kr.0.48960 | kr.12.24 |
| 50 | kr.0.46660 | kr.23.33 |
| 100 | kr.0.44440 | kr.44.44 |
| 250 | kr.0.41668 | kr.104.17 |
| 500 | kr.0.39676 | kr.198.38 |
| 1.000 | kr.0.37774 | kr.377.74 |
| 2.500 | kr.0.35405 | kr.885.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.32644 | kr.3,917.28 |
| 24.000 | kr.0.31085 | kr.7,460.40 |
| 36.000 | kr.0.30208 | kr.10,874.88 |
| 60.000 | kr.0.29139 | kr.17,483.40 |
| 84.000 | kr.0.28455 | kr.23,902.20 |
| 120.000 | kr.0.27749 | kr.33,298.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |







