Quick Connect Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2293255-1

DigiKey Part Number
A125152TR-ND - Tape & Reel (TR)
A125152CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2293255-1
Description
CONN QC RCPT 16-20AWG .187 CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2293255-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm) / 0.020" (0.51mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.591" (15.00mm)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.621
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.51200kr.5.12
25kr.0.48120kr.12.03
50kr.0.45820kr.22.91
100kr.0.43650kr.43.65
250kr.0.40936kr.102.34
500kr.0.38964kr.194.82
1.000kr.0.37101kr.371.01
2.500kr.0.34775kr.869.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.29572kr.3,548.64
24.000kr.0.28160kr.6,758.40
36.000kr.0.27366kr.9,851.76
60.000kr.0.26397kr.15,838.20
84.000kr.0.25778kr.21,653.52
120.000kr.0.25138kr.30,165.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000