2292055-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2292055-1

DigiKey Part Number
A126499TR-ND - Tape & Reel (TR)
A126499CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2292055-1
Description
CONN RCPT 50POS R/A SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2292055-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
50
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Shielded, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.260" (6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.615
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.70.14000kr.70.14
10kr.59.60300kr.596.03
25kr.55.86960kr.1,396.74
50kr.53.20200kr.2,660.10
100kr.50.78270kr.5,078.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.41.48920kr.14,521.22
Manufacturers Standard Package
Unit Price without VAT:kr.70.14000
Unit Price with VAT:kr.87.67500