
2291931-2 | |
|---|---|
DigiKey Part Number | 17-2291931-2-ND |
Manufacturer | |
Manufacturer Product Number | 2291931-2 |
Description | CDFP RCPT CONNECTOR & CAGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position CDFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2291931-2 Models |
Category | Connector Type CDFP |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide |
Connector Style Receptacle with Cage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | kr.438.94722 | kr.31,604.20 |
| Unit Price without VAT: | kr.438.94722 |
|---|---|
| Unit Price with VAT: | kr.548.68403 |

