




2290741-1 | |
|---|---|
DigiKey Part Number | A125150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2290741-1 |
Description | CONN MICRO SD/NANO SIM CARD |
Customer Reference | |
Detailed Description | 20 Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2290741-1 Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Switch |
Part Status Obsolete | Height Above Board 0.056" (1.42mm) |
Card Type Combo - microSD™, NANO SIM | Mounting Feature Normal, Standard - Top |
Number of Positions 20 | Contact Finish Gold |
Connector Type Connector | Base Product Number |

