
2288172-7 | |
|---|---|
DigiKey Part Number | 17-2288172-7-ND |
Manufacturer | |
Manufacturer Product Number | 2288172-7 |
Description | ZSFP+ STACKED 2X12 RCPT ASSY, EM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 480 (20x24) Position zSFP+ Receptacle with Cage, Ganged (2x12) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2288172-7 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x12) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type zSFP+ | Base Product Number |
Number of Positions 480 (20x24) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | kr.1,396.74444 | kr.12,570.70 |
| Unit Price without VAT: | kr.1,396.74444 |
|---|---|
| Unit Price with VAT: | kr.1,745.93055 |











