Parametric Equivalent
Parametric Equivalent

2287906-9 | |
|---|---|
DigiKey Part Number | 17-2287906-9-ND |
Manufacturer | |
Manufacturer Product Number | 2287906-9 |
Description | FAKRA, 1 POS, EDGE MOUNT, 12 OCL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2287906-9 Models |
Category | Number of Ports 1 |
Mfr | Features Code I |
Packaging Bulk | Housing Color Beige |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 800 V |
Fastening Type Locking Ramp | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2291392-9 | TE Connectivity AMP Connectors | 0 | 17-2291392-9-ND | kr.15.54288 | Parametric Equivalent |
| 5-2287906-9 | TE Connectivity AMP Connectors | 0 | 17-5-2287906-9TR-ND | kr.7.15968 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.22.89671 | kr.228,967.10 |
| Unit Price without VAT: | kr.22.89671 |
|---|---|
| Unit Price with VAT: | kr.28.62089 |



