
2287076-2 | |
|---|---|
DigiKey Part Number | A125775-ND |
Manufacturer | |
Manufacturer Product Number | 2287076-2 |
Description | CONN CFP2 CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position CFP2 Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2287076-2 Models |
Category | Connector Type CFP2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.82000 | kr.242.82 |
| 12 | kr.203.75667 | kr.2,445.08 |
| 30 | kr.191.00733 | kr.5,730.22 |
| 54 | kr.183.25074 | kr.9,895.54 |
| 102 | kr.175.21706 | kr.17,872.14 |
| 252 | kr.164.39948 | kr.41,428.67 |
| Unit Price without VAT: | kr.242.82000 |
|---|---|
| Unit Price with VAT: | kr.303.52500 |

