

2286237-1 | |
|---|---|
DigiKey Part Number | A123398TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2286237-1 |
Description | CONN NANO/MICRO/MINI SIM CARD |
Customer Reference | |
Detailed Description | 6 Position Card Connector Nano SIM, Micro SIM, Mini SIM Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2286237-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | Nano SIM, Micro SIM, Mini SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.012" (0.30mm) | |
Mounting Feature | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

