Fiber Optic Plug Connector DNP Simplex Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228041-1

DigiKey Part Number
228041-1-ND
Manufacturer
Manufacturer Product Number
228041-1
Description
CONN FIBER DNP PLUG SIMPLEX
Customer Reference
Detailed Description
Fiber Optic Plug Connector DNP Simplex Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Simplex
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Threaded
Packaging
Bulk
Housing Color
Black
Part Status
Active
Features
Strain Relief
Connector Style
DNP
Base Product Number
Connector Type
Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.17800kr.41.78
25kr.3.91320kr.97.83
50kr.3.72660kr.186.33
100kr.3.54850kr.354.85
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750