
2274845-1 | |
|---|---|
DigiKey Part Number | A125248TR-ND - Tape & Reel (TR) A125248CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2274845-1 |
Description | CONN CFP2 RCPT 104POS SLD RA SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 104 Position CFP2 Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2274845-1 Models |
Category | Number of Positions 104 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Features Board Guide |
Connector Style Receptacle | Contact Finish Gold |
Connector Type CFP2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.235.97000 | kr.235.97 |
| 10 | kr.200.55300 | kr.2,005.53 |
| 25 | kr.191.62760 | kr.4,790.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.160.94640 | kr.48,283.92 |
| Unit Price without VAT: | kr.235.97000 |
|---|---|
| Unit Price with VAT: | kr.294.96250 |


