Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2273127-3 | |
|---|---|
DigiKey Part Number | A135900-ND |
Manufacturer | |
Manufacturer Product Number | 2273127-3 |
Description | CBL 5POS RCPT RA TO PLUG 3.28' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273127-3 Models |
Category | 2nd Connector Number of Positions 5 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 3.28' (1.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2273127-3 | TE Connectivity AMP Connectors | 0 | A134893-ND | kr.194.19000 | Parametric Equivalent |
| 2-2273127-3 | TE Connectivity AMP Connectors | 0 | A135477-ND | kr.198.32000 | Parametric Equivalent |
| 3-2273127-3 | TE Connectivity AMP Connectors | 0 | A136026-ND | kr.215.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.63000 | kr.202.63 |
| 10 | kr.172.19400 | kr.1,721.94 |
| 25 | kr.161.41120 | kr.4,035.28 |
| 50 | kr.153.71080 | kr.7,685.54 |
| 100 | kr.146.38050 | kr.14,638.05 |
| 250 | kr.137.22652 | kr.34,306.63 |
| Unit Price without VAT: | kr.202.63000 |
|---|---|
| Unit Price with VAT: | kr.253.28750 |


