Circular Cable Assembly Unshielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273104-1

DigiKey Part Number
A135812-ND
Manufacturer
Manufacturer Product Number
2273104-1
Description
CBL 4POS RCPT RA TO WIRE 4.92'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
2273104-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Type
Wire Leads
Series
Length
4.92' (1.50m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.134.66000kr.134.66
10kr.114.44300kr.1,144.43
25kr.107.27800kr.2,681.95
50kr.102.15760kr.5,107.88
100kr.97.28480kr.9,728.48
250kr.91.19936kr.22,799.84
500kr.86.85216kr.43,426.08
Manufacturers Standard Package
Unit Price without VAT:kr.134.66000
Unit Price with VAT:kr.168.32500

Other Suppliers on DigiKey

52In Stock
Ships from WEC