2273100-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.93.63290
Datasheet
Circular Cable Assembly Shielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273100-1

DigiKey Part Number
A121019-ND
Manufacturer
Manufacturer Product Number
2273100-1
Description
CBL 5POS PLUG RA TO WIRE 4.92'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
2273100-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Type
Wire Leads
Series
Length
4.92' (1.50m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Male Pins
Color
Gray
1st Connector Number of Positions
5
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T4161220005-003TE Connectivity AMP Connectors017-T4161220005-003-NDkr.93.63290MFR Recommended
Obsolete
Marketplace Stock: 92 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

92In Stock
Ships from WEC