
2273048-1 | |
|---|---|
DigiKey Part Number | A121006-ND |
Manufacturer | |
Manufacturer Product Number | 2273048-1 |
Description | CIRC CBL 8POS PLUG TO WIRE 4.92' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273048-1 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4161120008-003 | TE Connectivity AMP Connectors | 0 | 17-T4161120008-003-ND | kr.151.92000 | MFR Recommended |
| 1200655045 | Molex | 0 | 1200655045-ND | kr.570.06375 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.300.71000 | kr.300.71 |
| 10 | kr.255.57800 | kr.2,555.78 |
| Unit Price without VAT: | kr.300.71000 |
|---|---|
| Unit Price with VAT: | kr.375.88750 |

