

2273014-1 | |
|---|---|
DigiKey Part Number | A120879-ND |
Manufacturer | |
Manufacturer Product Number | 2273014-1 |
Description | CIRC CBL 3POS PLUG TO WIRE 0.66' |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2273014-1 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 0.66' (200.00mm) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Individual |
Part Status Active | Cable Material Polyurethane (PUR) |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.177.77000 | kr.177.77 |
| 10 | kr.151.06300 | kr.1,510.63 |
| 25 | kr.141.60520 | kr.3,540.13 |
| 50 | kr.134.84920 | kr.6,742.46 |
| 100 | kr.128.41730 | kr.12,841.73 |
| 250 | kr.120.38672 | kr.30,096.68 |
| 500 | kr.114.64824 | kr.57,324.12 |
| Unit Price without VAT: | kr.177.77000 |
|---|---|
| Unit Price with VAT: | kr.222.21250 |

