
2273003-1 | |
|---|---|
DigiKey Part Number | A120985-ND |
Manufacturer | |
Manufacturer Product Number | 2273003-1 |
Description | CIRC CBL 4POS RCPT TO WIRE 4.92' |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273003-1 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 4.92' (1.50m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyurethane (PUR) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.69000 | kr.123.69 |
| 10 | kr.105.11100 | kr.1,051.11 |
| 25 | kr.98.52880 | kr.2,463.22 |
| 50 | kr.93.82700 | kr.4,691.35 |
| 100 | kr.89.35030 | kr.8,935.03 |
| 250 | kr.83.76104 | kr.20,940.26 |
| 500 | kr.79.76824 | kr.39,884.12 |
| Unit Price without VAT: | kr.123.69000 |
|---|---|
| Unit Price with VAT: | kr.154.61250 |











