Similar

2273002-4 | |
|---|---|
DigiKey Part Number | A135708-ND |
Manufacturer | |
Manufacturer Product Number | 2273002-4 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273002-4 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 32.8' (10.00m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyurethane (PUR) |
1st Connector Type Plug | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200860048 | Molex | 0 | 1200860048-ND | kr.280.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.232.42000 | kr.232.42 |
| 10 | kr.197.53500 | kr.1,975.35 |
| 25 | kr.185.16840 | kr.4,629.21 |
| 50 | kr.176.33440 | kr.8,816.72 |
| 100 | kr.167.92570 | kr.16,792.57 |
| 250 | kr.157.42548 | kr.39,356.37 |
| Unit Price without VAT: | kr.232.42000 |
|---|---|
| Unit Price with VAT: | kr.290.52500 |


