
2270226-3 | |
|---|---|
DigiKey Part Number | 17-2270226-3-ND |
Manufacturer | |
Manufacturer Product Number | 2270226-3 |
Description | SOCKET CONTACT,STRIP,PLATE,PV4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Solar 10-12 AWG Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2270226-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Socket | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.2.32000 | kr.69,600.00 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |

