
2270226-2 | |
|---|---|
DigiKey Part Number | 17-2270226-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2270226-2 |
Description | SOCKET CONTACT,STRIP,PLATED, PV4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Solar 10-12 AWG Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2270226-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin or Socket | Socket | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.08000 | kr.4,160.00 |
| Unit Price without VAT: | kr.2.08000 |
|---|---|
| Unit Price with VAT: | kr.2.60000 |


