
2238204-3 | |
|---|---|
DigiKey Part Number | 17-2238204-3TR-ND - Tape & Reel (TR) 17-2238204-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238204-3 |
Description | FASTON 250 STD REC STR FCRIMP 22 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238204-3 Models |
Category | Length - Overall 0.755" (19.18mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.73280 | kr.18.32 |
| 50 | kr.0.69860 | kr.34.93 |
| 100 | kr.0.66440 | kr.66.44 |
| 250 | kr.0.62284 | kr.155.71 |
| 500 | kr.0.59318 | kr.296.59 |
| 1.000 | kr.0.56477 | kr.564.77 |
| 2.500 | kr.0.52934 | kr.1,323.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47281 | kr.4,728.10 |
| 20.000 | kr.0.45024 | kr.9,004.80 |
| 30.000 | kr.0.43754 | kr.13,126.20 |
| 50.000 | kr.0.42206 | kr.21,103.00 |
| 70.000 | kr.0.41216 | kr.28,851.20 |
| 100.000 | kr.0.40192 | kr.40,192.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |


