32 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Rectangular Connectors - Housings Receptacle Black
2236047-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2236047-1

DigiKey Part Number
17-2236047-1-ND
Manufacturer
Manufacturer Product Number
2236047-1
Description
32POS,MIXED,RECEPTACLE CONNECTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
2236047-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.232" (5.90mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Black
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 369
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.8.92700kr.89.27
25kr.8.36640kr.209.16
50kr.7.96680kr.398.34
100kr.7.58520kr.758.52
250kr.7.11020kr.1,777.55
800kr.6.54978kr.5,239.82
1.600kr.6.23718kr.9,979.49
3.200kr.5.93965kr.19,006.88
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000