2232905-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2232905-1

DigiKey Part Number
A123956TR-ND - Tape & Reel (TR)
A123956CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2232905-1
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2232905-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.576
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23700kr.2.37
25kr.0.22000kr.5.50
50kr.0.20860kr.10.43
100kr.0.19840kr.19.84
250kr.0.18612kr.46.53
500kr.0.17716kr.88.58
1.000kr.0.16870kr.168.70
2.500kr.0.15810kr.395.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.13835kr.1,106.80
16.000kr.0.13174kr.2,107.84
24.000kr.0.12802kr.3,072.48
40.000kr.0.12348kr.4,939.20
56.000kr.0.12059kr.6,753.04
80.000kr.0.11759kr.9,407.20
200.000kr.0.11023kr.22,046.00
400.000kr.0.10497kr.41,988.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000