2232901-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2232901-1

DigiKey Part Number
A125726TR-ND - Tape & Reel (TR)
A125726CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2232901-1
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2232901-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.438
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.81000kr.1.81
10kr.1.51600kr.15.16
100kr.1.28480kr.128.48
500kr.1.14682kr.573.41
1.000kr.1.09192kr.1,091.92
5.000kr.0.97463kr.4,873.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
16.000kr.0.85295kr.13,647.20
32.000kr.0.81226kr.25,992.32
48.000kr.0.78937kr.37,889.76
80.000kr.0.76145kr.60,916.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.81000
Unit Price with VAT:kr.2.26250