
2229339-1 | |
|---|---|
DigiKey Part Number | A120623-ND |
Manufacturer | |
Manufacturer Product Number | 2229339-1 |
Description | ILM ASSY WITH COVER, NARROW, LGA |
Customer Reference | |
Detailed Description | Connector ILM Assembly For LGA 2011 Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2229339-1 Models |
Category | Body Material Stainless Steel |
Manufacturer TE Connectivity AMP Connectors | Color Silver |
Packaging Tray | Features Cover |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Accessory Type ILM Assembly | Base Product Number |
For Use With/Related Products LGA 2011 Connectors |











