
2229293-1 | |
|---|---|
DigiKey Part Number | A141432TR-ND - Tape & Reel (TR) A141432CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2229293-1 |
Description | CONN RCPT 7POS 2.00MM PCB SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2229293-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Features Keyed |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Black |
Part Status Active | Fastening Type Push-Pull |
Connector Style Battery | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 7 | Voltage Rating 30 V |
Pitch 0.079" (2.00mm) | Current Rating (Amps) 6 A |
Mounting Type Through Hole | Material - Insulation Thermoplastic |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.69300 | kr.56.93 |
| 25 | kr.5.33320 | kr.133.33 |
| 50 | kr.5.07840 | kr.253.92 |
| 100 | kr.4.83490 | kr.483.49 |
| 250 | kr.4.53208 | kr.1,133.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.4.22300 | kr.3,800.70 |
| 1.800 | kr.4.02143 | kr.7,238.57 |
| 2.700 | kr.3.90805 | kr.10,551.73 |
| 4.500 | kr.3.76978 | kr.16,964.01 |
| 6.300 | kr.3.68141 | kr.23,192.88 |
| 9.000 | kr.3.58998 | kr.32,309.82 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |




