


2214574-2 | |
|---|---|
DigiKey Part Number | A120608-ND |
Manufacturer | |
Manufacturer Product Number | 2214574-2 |
Description | CONN QSFP+ RCPT CAGE 1X4 152P RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position QSFP+ Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2214574-2 Models |
Category | Number of Positions 152 (38 x 4) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (1x4) | Base Product Number |
Connector Type QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | kr.398.53583 | kr.14,347.29 |
| Unit Price without VAT: | kr.398.53583 |
|---|---|
| Unit Price with VAT: | kr.498.16979 |

