



2214565-2 | |
|---|---|
DigiKey Part Number | A144290-ND |
Manufacturer | |
Manufacturer Product Number | 2214565-2 |
Description | CONN ZQSFP+ RCP CAGE 2X3 228P RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 228 (38 x 6) Position ZQSFP+ Receptacle with Cage, Ganged (2x3) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2214565-2 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x3) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type ZQSFP+ | Base Product Number |
Number of Positions 228 (38 x 6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.712.55000 | kr.712.55 |
| 18 | kr.581.12778 | kr.10,460.30 |
| 27 | kr.564.75296 | kr.15,248.33 |
| 54 | kr.537.83278 | kr.29,042.97 |
| 108 | kr.513.19954 | kr.55,425.55 |
| Unit Price without VAT: | kr.712.55000 |
|---|---|
| Unit Price with VAT: | kr.890.68750 |





