
2213588-1 | |
|---|---|
DigiKey Part Number | A123946-ND |
Manufacturer | |
Manufacturer Product Number | 2213588-1 |
Description | NECTOR M SKT CAP 5P SEALED |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Socket Cap For Plug Housing for Socket Contact |
Datasheet | Datasheet |
EDA/CAD Models | 2213588-1 Models |
Category | For Use With/Related Products Plug Housing for Socket Contact |
Manufacturer TE Connectivity AMP Connectors | Specifications 5, 6 and 7 Positions, IP67 Protection |
Series | Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Accessory Type Socket Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.7.87015 | kr.78,701.50 |
| Unit Price without VAT: | kr.7.87015 |
|---|---|
| Unit Price with VAT: | kr.9.83769 |

