
3-2229803-1 | |
|---|---|
DigiKey Part Number | A120684-ND |
Manufacturer | |
Manufacturer Product Number | 3-2229803-1 |
Description | CONN HEADER R/A 3POS 7.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2229803-1 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.472" (12.00mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.15.14000 | kr.151.40 |
| 25 | kr.14.19160 | kr.354.79 |
| 70 | kr.13.19629 | kr.923.74 |
| 140 | kr.12.56586 | kr.1,759.22 |
| 280 | kr.11.96561 | kr.3,350.37 |
| 560 | kr.11.39457 | kr.6,380.96 |
| 1.050 | kr.10.90046 | kr.11,445.48 |
| 2.520 | kr.10.24798 | kr.25,824.91 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

