
2213226-3 | |
|---|---|
DigiKey Part Number | A123766-ND |
Manufacturer | |
Manufacturer Product Number | 2213226-3 |
Description | POSITIONER HOUSING |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Lock, Positioner For Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2213226-3 Models |
Category | For Use With/Related Products Contacts |
Manufacturer TE Connectivity AMP Connectors | Specifications 5, 6 and 7 Positions |
Series | Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Accessory Type Contact Lock, Positioner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.04408 | kr.20,440.80 |
| Unit Price without VAT: | kr.2.04408 |
|---|---|
| Unit Price with VAT: | kr.2.55510 |

