221014-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.102.86400
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.31.45626
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 100
Unit Price: kr.73.79000
Datasheet
221014 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221014-1

DigiKey Part Number
A24698-ND
Manufacturer
Manufacturer Product Number
221014-1
Description
CONN SMB JACK R/A 75 OHM PCB
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 75 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
221014-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes