2205106-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 877
Unit Price: kr.24.85000
Datasheet
10 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205106-3

DigiKey Part Number
A123412-ND
Manufacturer
Manufacturer Product Number
2205106-3
Description
CA 200MM 10 POS. MOW-MOW M-M VAL
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Pitch - Connector
0.100" (2.54mm)
Series
Pitch - Cable
0.050" (1.27mm)
Packaging
Box
Length
0.656' (200.00mm, 7.87")
Part Status
Obsolete
Color
Gray, Ribbon
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2205063-3TE Connectivity AMP Connectors877A123292-NDkr.24.85000Direct
Obsolete
Marketplace Stock: 1.840 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.840In Stock
Ships from WEC