5 Position Flexstrip Cable 0.050" (1.27mm) 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205086-1

DigiKey Part Number
A128556-ND
Manufacturer
Manufacturer Product Number
2205086-1
Description
CABLE FLXSTRP 5POS 1.27MM 0.5"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Flexstrip Cable 0.050" (1.27mm) 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
5
Pitch
0.050" (1.27mm)
Length
0.500" (12.70mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.855
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.35000kr.5.35
10kr.4.56000kr.45.60
25kr.4.27760kr.106.94
50kr.4.07260kr.203.63
100kr.3.87710kr.387.71
250kr.3.63420kr.908.55
500kr.3.46042kr.1,730.21
1.000kr.3.29524kr.3,295.24
3.000kr.3.04945kr.9,148.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.35000
Unit Price with VAT:kr.6.68750