
2205068-1 | |
|---|---|
DigiKey Part Number | A123308-ND |
Manufacturer | |
Manufacturer Product Number | 2205068-1 |
Description | CABLE ASSEMBLY HEADER WTB 4POS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to PCB | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.15000 | kr.17.15 |
| 10 | kr.14.56600 | kr.145.66 |
| 25 | kr.13.65000 | kr.341.25 |
| 50 | kr.12.99840 | kr.649.92 |
| 100 | kr.12.37760 | kr.1,237.76 |
| 300 | kr.11.45367 | kr.3,436.10 |
| 500 | kr.11.04832 | kr.5,524.16 |
| 1.000 | kr.10.52115 | kr.10,521.15 |
| 2.500 | kr.9.86291 | kr.24,657.27 |
| Unit Price without VAT: | kr.17.15000 |
|---|---|
| Unit Price with VAT: | kr.21.43750 |


