


2204585-1 | |
|---|---|
DigiKey Part Number | A125071TR-ND - Tape & Reel (TR) A125071CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2204585-1 |
Description | CONN HEADER 3POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2204585-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 3 Power | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | 35A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.79000 | kr.57.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.24.53520 | kr.184,014.00 |
| Unit Price without VAT: | kr.57.79000 |
|---|---|
| Unit Price with VAT: | kr.72.23750 |











