
2204422-3 | |
|---|---|
DigiKey Part Number | A124478-ND |
Manufacturer | |
Manufacturer Product Number | 2204422-3 |
Description | CONN RCPT MULTI-BEAM 38POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2204422-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 30 Signal, 8 Power |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 38 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.06000 | kr.202.06 |
| 10 | kr.171.70600 | kr.1,717.06 |
| 35 | kr.157.18486 | kr.5,501.47 |
| 70 | kr.149.68557 | kr.10,477.99 |
| 105 | kr.145.46800 | kr.15,274.14 |
| 280 | kr.135.75321 | kr.38,010.90 |
| Unit Price without VAT: | kr.202.06000 |
|---|---|
| Unit Price with VAT: | kr.252.57500 |











