
2204420-9 | |
|---|---|
DigiKey Part Number | A125819-ND |
Manufacturer | |
Manufacturer Product Number | 2204420-9 |
Description | CONN RCPT MULTI-BEAM 36POS PCB |
Customer Reference | |
Detailed Description | 36 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2204420-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Signal, 6 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.96000 | kr.173.96 |
| 10 | kr.147.82800 | kr.1,478.28 |
| 35 | kr.135.32457 | kr.4,736.36 |
| 70 | kr.133.75000 | kr.9,362.50 |
| Unit Price without VAT: | kr.173.96000 |
|---|---|
| Unit Price with VAT: | kr.217.45000 |



