
2203772-1 | |
---|---|
DigiKey Part Number | 17-2203772-1-ND |
Manufacturer | |
Manufacturer Product Number | 2203772-1 |
Description | CAP ASS'Y, 3P SEALED, KEY A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Housing for Male Insert Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203772-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.79000 | kr.9.79 |
10 | kr.8.32600 | kr.83.26 |
25 | kr.7.80560 | kr.195.14 |
50 | kr.7.43300 | kr.371.65 |
100 | kr.7.07780 | kr.707.78 |
250 | kr.6.63424 | kr.1,658.56 |
500 | kr.6.31744 | kr.3,158.72 |
1.000 | kr.6.01587 | kr.6,015.87 |
2.500 | kr.5.63937 | kr.14,098.43 |
Unit Price without VAT: | kr.9.79000 |
---|---|
Unit Price with VAT: | kr.12.23750 |