
2199248-6 | |
|---|---|
DigiKey Part Number | A120585TR-ND - Tape & Reel (TR) A120585CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2199248-6 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2199248-6 Models |
Category | Height 0.063" (1.60mm) |
Manufacturer TE Connectivity AMP Connectors | Material Stainless Steel |
Packaging Tape & Reel (TR) Cut Tape (CT) | Plating Gold |
Part Status Active | Plating - Thickness 19.685µin (0.50µm) |
Type Shield Finger, Pre-Loaded | Attachment Method Solder |
Width 0.094" (2.40mm) | Base Product Number |
Length 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.00200 | kr.10.02 |
| 25 | kr.0.93840 | kr.23.46 |
| 50 | kr.0.89260 | kr.44.63 |
| 100 | kr.0.84960 | kr.84.96 |
| 250 | kr.0.79656 | kr.199.14 |
| 500 | kr.0.75840 | kr.379.20 |
| 1.000 | kr.0.72213 | kr.722.13 |
| 2.500 | kr.0.67686 | kr.1,692.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.63596 | kr.5,087.68 |
| 16.000 | kr.0.60561 | kr.9,689.76 |
| 24.000 | kr.0.58852 | kr.14,124.48 |
| 40.000 | kr.0.56770 | kr.22,708.00 |
| 56.000 | kr.0.55439 | kr.31,045.84 |
| 80.000 | kr.0.54062 | kr.43,249.60 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |



