
2199155-3 | |
|---|---|
DigiKey Part Number | A135700-ND |
Manufacturer | |
Manufacturer Product Number | 2199155-3 |
Description | CONN SKT DIMM 288POS SMD |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2199155-3 Models |
Category | Features Board Lock, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.055" (1.40mm) |
Part Status Not For New Designs | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 288 | Contact Finish Thickness 15.0µin (0.38µm) |
Memory Type DDR4 SDRAM | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.86000 | kr.29.86 |
| 24 | kr.23.83833 | kr.572.12 |
| 48 | kr.22.69854 | kr.1,089.53 |
| 72 | kr.22.05875 | kr.1,588.23 |
| 120 | kr.21.27700 | kr.2,553.24 |
| 264 | kr.20.12591 | kr.5,313.24 |
| 504 | kr.19.22843 | kr.9,691.13 |
| 1.008 | kr.18.31122 | kr.18,457.71 |
| 2.520 | kr.17.16605 | kr.43,258.45 |
| Unit Price without VAT: | kr.29.86000 |
|---|---|
| Unit Price with VAT: | kr.37.32500 |


