67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
2199119-3
2199119-3

2199119-3

DigiKey Part Number
A115899TR-ND - Tape & Reel (TR)
A115899CT-ND - Cut Tape (CT)
A115899DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2199119-3
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2199119-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
M.2 (NGFF) Mini Card
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
67
Color
Black
Number of Rows
2
Operating Temperature
-40°C ~ 80°C
Pitch
0.020" (0.50mm)
Material - Insulation
Thermoplastic
Read Out
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.05000kr.12.05
10kr.10.22000kr.102.20
25kr.9.57840kr.239.46
50kr.9.12080kr.456.04
100kr.8.68520kr.868.52
250kr.8.14108kr.2,035.27
500kr.7.75242kr.3,876.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.7.43381kr.8,920.57
2.400kr.7.07919kr.16,990.06
3.600kr.6.87969kr.24,766.88
6.000kr.6.63640kr.39,818.40
8.400kr.6.48086kr.54,439.22
Manufacturers Standard Package
Unit Price without VAT:kr.12.05000
Unit Price with VAT:kr.15.06250