TE Connectivity High Speed Pluggable I/O Solutions | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2198325-4

DigiKey Part Number
2198325-4-ND
Manufacturer
Manufacturer Product Number
2198325-4
Description
CONN ZSFP+ RCP W/CAGE 2X2 80P RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
80 (20 x 4) Position zSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2198325-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
80 (20 x 4)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Features
EMI Shielded, Light Pipe
Connector Style
Receptacle with Cage, Ganged (2x2)
Base Product Number
Connector Type
zSFP+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.308.77400kr.6,175.48
Manufacturers Standard Package
Unit Price without VAT:kr.308.77400
Unit Price with VAT:kr.385.96750