



2198267-2 | |
|---|---|
DigiKey Part Number | A120888-ND |
Manufacturer | |
Manufacturer Product Number | 2198267-2 |
Description | CONN HDR DUAL BEAM 48POS EDGE MT |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2198267-2 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 6 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Contact Layout, Typical 24 Differential Pairs |
Connector Usage Backplane | Color Black |
Connector Type Header, Male Pins and Blades | Current Rating (Amps) 0.5A |
Connector Style Dual Beam, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 48 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.177" (4.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2187658-1 | TE Connectivity AMP Connectors | 0 | A130910-ND | kr.256.90000 | Similar |


