
2195849-1 | |
|---|---|
DigiKey Part Number | 17-2195849-1-ND |
Manufacturer | |
Manufacturer Product Number | 2195849-1 |
Description | ISM 868 / 915 MHZ ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, Zigbee™ PCB Trace MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 891.5MHz | |
Frequency Range | 868MHz ~ 915MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.2 | |
Return Loss | - | |
Gain | -0.3dBi | |
Features | Cable - 50mm | |
Termination | MHF | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | ISM, LoRaWAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.8.33300 | kr.83.33 |
| 25 | kr.7.58760 | kr.189.69 |
| 100 | kr.6.76220 | kr.676.22 |
| 250 | kr.6.36900 | kr.1,592.25 |
| 500 | kr.6.13202 | kr.3,066.01 |
| 1.000 | kr.5.93690 | kr.5,936.90 |
| 3.000 | kr.5.69587 | kr.17,087.61 |
| 6.000 | kr.5.57799 | kr.33,467.94 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |



